HellermannTyton MBT20SS-SS304-ML MBT Cable Tie 521mm UV-proof stainless steel

Image Representative of Range

HellermannTyton MBT20SS-SS304-ML MBT Cable Tie 521mm UV-proof stainless steel

MPN
n/a
EAN-13
5022660170287
Order Code
04-2163
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
5+ £0.876
10+ £0.811
100+ £0.765
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 226 in stock

HellermannTyton's MBT20SS-SS304-ML cable tie, made of stainless steel SS 304, features a ball lock mechanism and is UV-proof. Measuring 521 mm by 4.60 mm, it provides durable cable management and bundling solutions. Ideal for use in harsh environments, this cable tie is suited for a wide range of industrial applications.
Length 521mm
Width 4.60mm
Colour Silver
Material Stainless steel
Type Cable Ties
Gearing None
Max. bundle diameter 152mm
Maximum Temperature 538°C
Min. temperature -80°C
Minimum holding force 900N

Reviews

Be the first to submit a review

Trustpilot