HellermannTyton Cable Scout+ CS-SD Deluxe Set

MPN
897-90001
Order Code
49-7699
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £136.40 £132.93
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

This Cable Scout+ CS-SD deluxe set from Hellerman Tyton is a professional cable installation tool which enables installation jobs to be done in record time even in the most challenging environments.

The rods are made of glass reinforced plastic (GRP) and are able to pull a cable weight of up to 200kg, making them ideal to inspect, illuminate and retrieve. The complete system integrates rods, a variety of useful attachments and a bag to store all parts in one place.

The full set features: 175mm white flexi lead, split ring, gender changer, tuff hook, mini eye, domed bullet, flat bullet, super beam and single magnet. The rods include: 2 x 4mm x 1000mm (yellow), 6 x 5mm x 1000mm (red) and 2 x 6mm x 1000mm (black).


  • Length: 1m
  • Rod capacity: 10m
  • Weight: 0.74kg
  • Manufacturer's part 897-90001
Type Cable Routing Kit

Reviews

Be the first to submit a review

Trustpilot