HellermannTyton Cable Gland Fitting with Strain Relief and Cable Seal, HG-SCG

A range of HellermannTyton Straight Cable Gland Fittings from the HG-SCG Series. These straight fittings are supplied complete with cable seal and strain relief. They are highly resistant to solvents and oils.

  • Provides strain relief
  • Seals cable at IP68 and IP69k
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Material: Polyamide 6.6 (PA66), Nickel Plated Brass (NPB)
  • Operating temperature: -50°C to +135°C
  • Flammability: UL94 V2
  • Specifications: UL Recognised
  • Available in M16, M20, M25, M32, M40 and M50 metric screw threads
Description Image Product Buy Pricing (Ex VAT) Type Material Length Maximum Temperature Min. temperature Diameter Screw thread Colour
HellermannTyton 166-22100 HGL13-SCG-M16 Straight Conduit Fitting IP68 M16 13mm
HellermannTyton 166-22100 HGL13-SCG-M16 Straight Conduit Fitting IP68 M16 13mm
Standard range
Order code: 49-6495
MPN: 166-22100

Despatched within 4 working days - 8 in stock
1+ £16.30
Price per unit Ex VAT
Hose tail Polyamide +135°C -50°C STRONG M16/STRONG Black
HellermannTyton 166-22104 HGL28-SCG-M25 Straight Conduit Fitting IP68 M25 28mm
HellermannTyton 166-22104 HGL28-SCG-M25 Straight Conduit Fitting IP68 M25 28mm
Standard range
Order code: 49-6499
MPN: 166-22104

Order in multiples of 10


Available to back orderBack-order availability date - 22/10/2026
10+ £30.02
Price per unit Ex VAT
Conduit gland Polyamide 6.6 n/a 22.8mm STRONG M25/STRONG Black

Trustpilot