HellermannTyton 166-22100 HGL13-SCG-M16 Straight Conduit Fitting IP68 M16 13mm

MPN
166-22100
EAN-13
4064161264097
Order Code
49-6495
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £16.33 £16.30
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The HellermannTyton 166-22100 HGL13 is a Straight Cable Gland Fitting from the HG-SCG Series. This straight fitting is supplied with an M16 thread and comes complete with cable seal and strain relief. This straight cable gland provides strain relief and is also highly resistant to solvents and oils.
  • Provides strain relief
  • Seals cable at IP68 and IP69k
  • High pull-off strength
  • Highly resistant to solvents and oils
  • Free of halogen, sulphur and phosphorus
  • Inside diameter: 9.8mm
  • Operating Temperature: -50°C to +135°C
  • Supplied singly
  • Supplied in black
  • Screw thread: M16
  • Type: HGL13-SCG
  • Manufacturer's part: 166-22100
Type Hose tail
Colour Black
Material Polyamide
Maximum Temperature +135°C
Min. temperature -50°C
Screw thread STRONG M16/STRONG

Reviews

Be the first to submit a review

Trustpilot