HellermannTyton 897-90026 Cable Scout+ CS-ACG0415 Rods & Cable Grips 4-15mm

MPN
897-90026
Order Code
49-7710
  • Free UK shipping available
View Full Product Range (9)
Qty Was Unit Price (Ex VAT)
1+ £54.62 £54.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 26 in stock

This Cable Scout+ CS-ACG0415 rods and cable grips 4-15mm from Hellerman Tyton have been designed to grip objects from the outside and provide a very reliable super fast method for securing pipes and cables to the rods.

Just open a grip by compressing the braided sleeving, push it over a cable and let go, the material will contract immediately and establish a tight grip of the cable to the tool.


  • Length: 230mm
  • Weight: 0.074kg
  • Metal material
  • Bundle Ø max. 15.0mm
  • Bundle Ø min. 4.0mm
  • Quantity: 3
  • Manufacturer's part 897-90026
  • Type Cable rods
    Length 0.23m
    Pieces 3
    Quantity 3

    Reviews

    Be the first to submit a review

    Trustpilot