HellermannTyton 897-90006 Cable Scout+ CS-P5 Rod Sets 5mm x 1m - Red - 1 Pair

MPN
897-90006
EAN-13
4031026406305
Order Code
49-7705
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £26.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

This pair of white Cable Scout+ CS-P5 Rod Sets 5mm x 1m from Hellerman Tyton is a professional cable installation tool which enables installation jobs to be done in record time, even in the most challenging environments.

The rods are made of glass reinforced plastic (GRP) and are able to pull a cable weight of up to 80kg, making them ideal when looking to inspect, illuminate and retrieve.


  • Colour: Red
  • Medium flexibility
  • Length: 1m
  • Ø 5mm
  • Weight: 0.1kg
  • Manufacturer's part 897-90006
  • Type Cable rods
    Colour Red
    Length 1m
    Pieces 2

    Reviews

    Be the first to submit a review

    Trustpilot