HellermannTyton 712-10003 HTAPE-PROTECT250-PET-BK 25m high-temp cloth tape

MPN
712-10003
EAN-13
4031026566894
Order Code
04-2159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £6.33
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 94 in stock

HellermannTyton 712-10003 Cloth Tape is a durable and flexible fabric tape measuring 25 metres in length and 19 millimetres in width. This black adhesive tape is ideal for insulating, colour coding, and securing cables in various installation applications. The tape's robust construction makes it suitable for use in both indoor and outdoor environments.
Type Gaffer, Duct, Cloth Tape
Width 19mm
Length 25m
Dimensions (L x W) 25 m x 19 mm
Misc Attribute HTAPE-PROTECT250-PET-BK

Reviews

Be the first to submit a review

Trustpilot