HellermannTyton 712-10002 Wire Harness Cloth Tape 25m x 19mm

MPN
712-10002
EAN-13
4031026566887
Order Code
04-2158
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 15 in stockFurther 480 despatched in 4 working days

Wire Harness Tape – Hand-tearable Cloth Tape

HelaTape Protect 180

HelaTape Protect tapes are prefereably used for cable harnessing in different industries.


  • High quality polyester fabric harnessing tape
  • Rubber-based adhesive offers very good heat and media resistance
  • High temperature stability from -40 °C to +125 °C
  • Temperature resistance tested according to LV312
  • Very good resistance against abrasion
  • Material is very flexible and tearable by hand
  • Excellent ageing resistance, and resistant to rotting in wet or damp conditions such as e.g. white goods and automotive, etc.
Type Harnessing Tape
Width 19mm
Length 25m
Colour Black
Dimensions (L x W) 25 m x 19 mm
Misc Attribute HTAPE-PROTECT180-PET-BK

Reviews

Be the first to submit a review

Trustpilot