HellermannTyton 711-10402 HTAPE-POWER820-EPR-BK tape 9.1m x 19mm self-sealing

MPN
711-10402
EAN-13
4031026548869
Order Code
04-2156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £21.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

HellermannTyton manufactures the HTAPE-POWER820-EPR-BK, an electrical insulating tape measuring 9.1 metres in length and 19 millimetres in width. This high-performance adhesive tape is ideal for insulating and protecting electrical connections and conductors. It is commonly used in various electrical installation and maintenance applications to ensure safety and reliability.
Type Tape
Width 19mm
Length 9.1m
Adhesive Tape Features Self-fusing
Dimensions (L x W) 9.1 m x 19 mm
Misc Attribute HTAPE-POWER820-EPR-BK (9.1)

Reviews

Be the first to submit a review

Trustpilot