HellermannTyton 711-10200 HTAPE-POWER600 Self-fusing insulation tape 6.7m

MPN
711-10200
EAN-13
4031026548814
Order Code
04-2154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £11.98
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The HellermannTyton tape, model HTAPE-POWER600-19x6.7-NR-BK, is a self-sealing low voltage insulating tape measuring 6.7 meters in length and 19 millimeters in width. It is ideal for electrical installations, providing reliable insulation and colour coding. This tape is suitable for use in a variety of installation technologies and electrical projects.
Type Tape
Width 19mm
Length 6.7m
Adhesive Tape Features Self-fusing
Dimensions (L x W) 6.7 m x 19 mm
Misc Attribute HTAPE-POWER600-19x6.7-NR-BK (6.7)

Reviews

Be the first to submit a review

Trustpilot