HellermannTyton 711-10001 conductive rubber tape 0.76mm self-sealing

MPN
711-10001
EAN-13
4031026548777
Order Code
04-2153
Country of Origin
China
View Full Product Range (8)

Discontinued


HellermannTyton's HTAPE-SHIELD310-EPR-BK tape is a conductive, self-sealing shielding tape. It measures 9.1 mm in length and 38 mm in width, ideal for electrical insulation and colour coding. This tape is commonly used in installation technology for its excellent shielding properties.
Type Tape
Width 38mm
Length 9.1mm
Adhesive Tape Features Self-fusing
Dimensions (L x W) 9.1 mm x 38 mm
Misc Attribute HTAPE-SHIELD310-EPR-BK

Trustpilot