HellermannTyton 711-00401 HelaTape Power 810 - Self-Amalgamating Tape 19mmx9.1m

MPN
711-00401
EAN-13
4031026405858
Order Code
49-6359
Country of Origin
Spain
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £19.76
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

This HelaTape Power 810 high voltage tape 19mm x 9.1m from Hellermann Tyton is a self-amalgamating tape which jackets splices up to 69kV. Manufactured with 0.76mm thick ethylene propylene rubber, while halogen-free with outstanding corona, ozone and UV-resistance. The tape also offers excellent moisture, corrosion and chemical resistance.


  • Amalgamates quickly
  • Void-free, electrically stable layering
  • Ideal for water-proofing
  • Length: 9.1m
  • Thickness: 0.76mm
  • Width: 19mm
  • Carton quantity: 45 pieces
  • Dielectric strength: 35kV/mm
  • Elongation at break: 930%
  • Halogen-free
  • Insulating
  • Intermittent operating temperature 130°C
  • Operating temperature +90°C
  • Self extinguishing
  • Suitable for high voltage
  • Tensile strength: 2.5MPa
  • Volume resistance: 10¹⁶ Ω cm
  • Water absorption: 0.06%
  • Manufacturer's part 711-00401
Type High voltage
Width 19mm
Length 9.1m
Colour Black
Dielectric Strength 35kV/mm
Elongation at Break 930%
Maximum Temperature +90°C

Reviews

Be the first to submit a review

Trustpilot