HellermannTyton 711-00307 HTAPE-POWER tape 3m x 51mm self-sealing rubber

Image Representative of Range

HellermannTyton 711-00307 HTAPE-POWER tape 3m x 51mm self-sealing rubber

MPN
711-00307
EAN-13
4031026432946
Order Code
04-2151
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £29.48 £28.73
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

HellermannTyton's HTAPE-POWER 660-RM-EPR/IIR-B tape, measuring 3 m x 51 mm, is a self-sealing rubber mastic tape ideal for insulating and protecting electrical installations. Made from durable materials, it is designed for use in colour coding and electrical insulation tasks. This product is perfect for professional electrical applications and installations requiring robust and reliable insulation solutions.
Type Tape
Width 51mm
Length 3m
Colour Multicolour
Adhesive Tape Features Self-fusing
Dimensions (L x W) 3 m x 51 mm
Misc Attribute HTAPE-POWER 660-RM-EPR/IIR-B

Reviews

Be the first to submit a review

Trustpilot