HellermannTyton 711-00304 HellermannTyton HTAPE-POWER low-voltage tape

MPN
711-00304
EAN-13
4031026431147
Order Code
04-2150
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £29.23
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

HellermannTyton insulation tape, model HTAPE-POWER 670-VM-PVC/IIR-BK, is a 3-meter long and 10-centimeter wide self-sealing vinyl mastic tape. It is designed for electrical installation and colour coding, providing excellent insulating properties. Typical applications include electrical insulation and protection in various installation technologies.
Type Tape
Width 10cm
Length 3m
Adhesive Tape Features Self-fusing
Dimensions (L x W) 3 m x 10 cm
Misc Attribute HTAPE-POWER 670-VM-PVC/IIR-BK (3)

Reviews

Be the first to submit a review

Trustpilot