HellermannTyton 711-00002 HelaTape Shield 320 - Tinned Copper Tape 25mm x 4.6m

MPN
711-00002
EAN-13
4031026405780
Order Code
49-6356
Country of Origin
Spain

No longer stocked


This HelaTape Shield 320 tinned copper tape 25mm x 4.6m from Hellermann Tyton offers excellent pliability and is easy to apply, making it ideal for electromagnetic shielding.


  • Colour natural (NA)
  • All-copper knit mesh
  • Length: 4.6m
  • Width: 25mm
  • Carton quantity: 114 pieces
  • Elongation at break 5%
  • Halogen-free
  • Insulating
  • Suitable for high voltage
  • Manufacturer's part 711-00002
Type Copper tin-plated
Width 25mm
Length 4.6m
Elongation at Break 5%
Material Copper

Trustpilot