HellermannTyton 710-10803 HTAPE-WRAP25 PVC anti-corrosion tape 30m x 10cm

Image Representative of Range

HellermannTyton 710-10803 HTAPE-WRAP25 PVC anti-corrosion tape 30m x 10cm

MPN
710-10803
EAN-13
4031026548746
Order Code
04-2149
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £63.19
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

HellermannTyton's insulating tape, product number 710-10803, measures 30 meters in length and 10 centimetres in width. This PVC tape is designed for use in colour coding and technical adhesive applications. It's ideal for installation technology and serves well as insulation tape for electrical applications.
Type Tape
Width 10cm
Length 30m
Adhesive Tape Features Anti-corrosive
Dimensions (L x W) 30 m x 10 cm
Misc Attribute HTAPE-WRAP25-100x30-PVC-BK

Reviews

Be the first to submit a review

Trustpilot