HellermannTyton 710-10605 HelaTape Flex 1000+ yellow electrical tape 20m x 19mm

Image Representative of Range

HellermannTyton 710-10605 HelaTape Flex 1000+ yellow electrical tape 20m x 19mm

MPN
710-10605
EAN-13
4031026548616
Order Code
04-2144
Country of Origin
China
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £4.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 4 weeks

HellermannTyton's HelaTape Flex 1000+ is a yellow electrical tape measuring 20 metres in length and 19 millimetres in width. It is designed for high-performance insulating, bundling, and colour-coding applications. Ideal for professional electrical installations, it offers excellent adhesion and durability.
Type Electrical Tape
Width 19mm
Length 20m
Colour Yellow
Breakout force 35 N/10mm
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Discharge voltage 45kV
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute HelaTape Flex 1000+
Series HelaTape Flex 1000+
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot