HellermannTyton 710-10601 HelaTape Flex 1000+ set 20m x 19mm 10pcs

Image Representative of Range

HellermannTyton 710-10601 HelaTape Flex 1000+ set 20m x 19mm 10pcs

MPN
710-10601
EAN-13
4031026548579
Order Code
04-2142
Country of Origin
China
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £39.67 £39.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HellermannTyton's HelaTape Flex 1000+ is an electrical tape set featuring ten rolls, each measuring 20 m in length and 19 mm in width. This black insulating tape is ideal for electrical insulation and bundling applications. It is commonly used for reliable and long-lasting electrical connections.
Type Electrical Tape
Width 19mm
Length 20m
Colour Black
Breakout force 35 N/10mm
Carrier Material PVC
Dimensions (L x W) 20 m x 19 mm
Discharge voltage 45kV
Maximum Temperature +105°C
Min. temperature -18°C
Misc Attribute HelaTape Flex 1000+
Series HelaTape Flex 1000+
Thickness 0.18mm

Reviews

Be the first to submit a review

Trustpilot