HellermannTyton 710-01000 HelaTape PVC tape 46m x 51mm no residue robust

Image Representative of Range

HellermannTyton 710-01000 HelaTape PVC tape 46m x 51mm no residue robust

MPN
710-01000
EAN-13
4031026402420
Order Code
04-2140
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £10.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

HellermannTyton manufactures this PVC tape, which measures 46 metres in length and 51 millimetres in width. The tape is ideal for insulation purposes and can be used for colour coding in various electrical installations. It is designed as a durable and versatile solution for both professional electrical work and general-purpose applications.
Type PVC Tape
Width 51mm
Length 46m
Colour Grey
Dimensions (L x W) 46 m x 51 mm
Misc Attribute HTAPE-ALLROUND1500-PVC-GY

Reviews

Be the first to submit a review

Trustpilot