HellermannTyton 710-00802 HelaTape Wrap 25 - PVC Tape - Black - 50mm x 30m

MPN
710-10802
EAN-13
4031026548739
Order Code
49-8324
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £33.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

This black HelaTape Wrap 25 PVC tape for corrosion protection 50mm x 30m from Hellermann Tyton has been manufatured with special adhesive, offering excellent protection against corrosion, along with environmental, mechanical and electrical protection.

Resistant to UV, bacteria and fungus, making the tape ideal for both overhead and direct burial applications.


  • Colour: Black
  • Content: 1 roll
  • Length: 30m
  • Width: 50mm
  • Thickness: 0.25mm
  • Adhesion to backing 2N/10mm
  • Adhesion to steel 2.4N/10mm
  • Breaking strength 48N/10mm
  • Dielectric strength 40kVmm
  • Elongation at break 250%
  • Operating temperature +105°C
  • Manufacturer's part 710-00802
Type PVC Tape
Width 50mm
Length 30m
Colour Black
Maximum Temperature +105°C
Min. temperature -18°C

Reviews

Be the first to submit a review

Trustpilot