HellermannTyton 710-00147 HelaTape Flex 15 Electric Tape 10m x 15mm Transparent

Image Representative of Range

HellermannTyton 710-00147 HelaTape Flex 15 Electric Tape 10m x 15mm Transparent

MPN
710-00147
EAN-13
4031026455815
Order Code
12-0441
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
10+ £0.533
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 348 in stock

HellermannTyton manufactures the HelaTape Flex 15, a transparent electrical tape measuring 10 metres in length and 15 millimetres in width. This versatile tape is designed for insulation and protecting electrical connections. It is ideal for use in both domestic and industrial electrical applications.
Type Electrical Tape
Width 15mm
Length 10m
Colour Transparent
Breakout force 3.3 N/10mm
Carrier Material PVC
Dimensions (L x W) 10 m x 15 mm
Discharge voltage 8kV
Maximum Temperature +105°C
Series HelaTape Flex 15
Temperature Range up to +105°C
Thickness 0.15mm

Reviews

Be the first to submit a review

Trustpilot