HellermannTyton 633-01010 HV1101-PVC-BK-D1 Grommet Black 10.0 x 1.6

MPN
633-01010
EAN-13
4031026186221
Order Code
49-8129
Qty Unit Price (Ex VAT)
10+ £0.516
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,217 in stock

The HellermannTyton 633-01010 HV1101 is a Edge Protection Grommet, made of cadmium-free, flexible PVC or Polyethylene, and resistant to various minerals and environmental effects.

The edge protection grommet is are used wherever cable and wires are routed through outlets and apertures. HellermannTyton grommets offer excellent mechanical protection.


  • Colour: Black
  • Dimensions: 10.0 x 1.6mm
  • Inside diameter: 12mm
  • Material: PVC
  • Mounting hole diameter: 19mm
  • Outside diameter: 25.5mm
  • Temperature range: -30°C to +60°C
  • Product Specifications: Flame-retardant properties: in accordance with UL94 V2
  • Type: HV Series
  • Manufacturer's part: Hellemann Tyton 633-01010 HV1101
Type Standard
Colour Black
Cable Diameter Max 12mm
Diameter 25.5mm
Dimensions 10.0 x 1.6mm
Height 10mm
Material PVC-FR
Min. temperature -30°C
Operating Temperature Range -30 to +60°C
Panel Hole Diameter 19mm

Reviews

Be the first to submit a review

Trustpilot