HellermannTyton 632-02100 HV2210-PVC-BK-M1 Anti-kink System Black

MPN
632-02100
EAN-13
2050000176494
Order Code
49-7884
  • Free UK shipping available
Qty Unit Price (Ex VAT)
50+ £0.125
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,103 in stock

The HellermannTyton 632-02100 HV2210 is a Strain Protection Grommet (Bend Protection Grommet) that has been manufactured from flexible PVC and non-migrating Helvin. It has excellent insulating properties and is resistant to chemicals.
Bend protection grommets are typically used for protection of cables at apertures in casings.
  • Halogen-free: Yes
  • Material: Polyamide 6.6 (PA66)
  • Max. cable tie width: 7.5mm
  • Inside diameter: 3.5mm
  • Mounting hole diameter: 8.8mm
  • Outside diameter: 7.8 - 13mm
  • Supplied in Black
  • Supplied Singularly
  • Type: HV Series
  • Manufacturer's part: Hellemann Tyton 632-02100 HV2210
Type Grommet
Colour Black
Max. cable tie width 7.5mm
Min. temperature -30°C

Reviews

Be the first to submit a review

Trustpilot