HellermannTyton 632-02090 Bend relief PVC FR Ø7.8mm Black 1pc

Image Representative of Range

HellermannTyton 632-02090 Bend relief PVC FR Ø7.8mm Black 1pc

MPN
632-02090
EAN-13
2050004617894
Order Code
04-2133
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 901 in stock

HellermannTyton's HV2209 PVC-FR BK 1000 is a black PVC bend relief grommet designed for protecting cables and wires with a maximum terminal diameter of 7.8 mm. This durable, flame-retardant component is ideal for safeguarding cables in electronic assemblies and electrical environments. Its robust design helps prevent cable strain and damage, ensuring longevity and reliability in various applications.
Type Bend relief
Colour Black
Clamp Diameter 6.5mm
Diameter 7.8mm
Dimensions (Ø x H) 13 mm x 13 mm
Halogen-free No
Height 13mm
Length 36mm
Material PVC
Maximum Temperature 60°C
Min. temperature -30°C
Misc Attribute HV2209 PVC-FR BK 1000
Panel Hole Diameter 7.8mm
Weight 1.3g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot