HellermannTyton 632-01040 HV2104 Bend Relief Black 4.5mm PVC 1pc

Image Representative of Range

HellermannTyton 632-01040 HV2104 Bend Relief Black 4.5mm PVC 1pc

MPN
632-01040
EAN-13
2050004617887
Order Code
04-2131
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.154
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,423 in stock

HellermannTyton's HV2104 PVC-FR BK 1000 is a black bend relief grommet designed for protecting cables with a maximum terminal diameter of 4.5 mm. Made from flame-retardant PVC, it provides enhanced durability and safety. Suitable for cable management in electronics and electrical installations, it prevents cable kinking and abrasion.
Type Bend relief
Colour Black
Clamp Diameter 3mm
Diameter 4.5mm
Dimensions (L x W x H) 28.5 x 13 x 13 mm
Halogen-free No
Height 13mm
Length 28.5mm
Material PVC
Maximum Temperature 60°C
Min. temperature -30°C
Misc Attribute HV2104 PVC-FR BK 1000
Panel Hole Diameter 4.5mm
Weight 1.6g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot