HellermannTyton 632-01030 HV2103 PVC Black Bend Relief Ø4.5mm 1pc

Image Representative of Range

HellermannTyton 632-01030 HV2103 PVC Black Bend Relief Ø4.5mm 1pc

MPN
632-01030
EAN-13
2050004617870
Order Code
04-2130
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
25+ £0.173
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 645 in stock

HellermannTyton's HV2103 PVC-FR BK 1000 is a black PVC grommet designed for bend relief, supporting a maximum terminal diameter of 4.5 mm. This product is ideal for protecting cables in various installations, preventing damage from excessive bending. Its flame-retardant properties make it suitable for use in safety-critical applications.
Type Bend relief
Colour Black
Clamp Diameter 3mm
Diameter 4.5mm
Dimensions (L x W x H) 27 x 13 x 13 mm
Halogen-free No
Height 13mm
Length 27mm
Material PVC
Maximum Temperature 60°C
Min. temperature -30°C
Misc Attribute HV2103 PVC-FR BK 1000
Panel Hole Diameter 4.5mm
Weight 1.6g
Width 13mm

Reviews

Be the first to submit a review

Trustpilot