HellermannTyton 608-01200 insulation tubing black 1.20mm 100 m elastic hose

Image Representative of Range

HellermannTyton 608-01200 insulation tubing black 1.20mm 100 m elastic hose

MPN
608-01200
EAN-13
5022660687631
Order Code
04-2110
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £109.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

HellermannTyton's insulation tubing, model H12BKX100M-CR-BK, features high tensile strength and excellent resistance to ageing. It is especially suitable for applications in aviation, transport, and military industries due to its flexibility and elasticity. Typical uses include cable protection and insulation, facilitated by its durable rubber material.
Type Insulation tubing
Colour Black
Length 100m
Internal Diameter 1.20mm
Maximum Temperature +95°C
Min. temperature -65°C
Wall Thickness 0.80mm

Reviews

Be the first to submit a review

Trustpilot