HellermannTyton 600-02947 Cable sleeve neoprene black Ø 20mm 1pc

MPN
600-02947
EAN-13
2050004617719
Order Code
04-2109
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.095
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 784 in stock

The HellermannTyton cable sleeve, model H40X30BK, is made of black neoprene and accommodates a maximum terminal diameter of 20 mm. This durable sleeve provides excellent cable protection, making it ideal for industrial and electrical applications. It is typically used for managing and concealing wiring in complex installations.
Sleeve Diameter 6mm
Colour Black
Length 30mm
Material Neoprene
Type Cable sleeve
Clamp Ø 4mm
Dim (Ø x H) 6 mm x 6 mm
Halogen free No
Height 6mm
Maximum Temperature 95°C
Min. temperature -65°C
Misc Attribute H40X30BK CR BK 500
Terminal Ø (max.) 20mm
Weight 0.7g
Width 6mm

Reviews

Be the first to submit a review

Trustpilot