HellermannTyton 600-02938 Cable Sleeve 6mm Dia Neoprene Black 1 piece

Image Representative of Range

HellermannTyton 600-02938 Cable Sleeve 6mm Dia Neoprene Black 1 piece

MPN
600-02938
EAN-13
2050003637053
Order Code
12-0435
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.042
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 15,616 in stock

HellermannTyton's H30X25BK CR BK 1000 cable sleeve is a black neoprene grommet that accommodates a maximum terminal diameter of 6 mm. It is typically used for protecting and organising cables in various electrical and electronic applications. The durable neoprene material ensures flexibility and resistance to environmental factors.
Sleeve Diameter 4mm
Colour Black
Length 25mm
Material Chloroprene
Type Cable sleeve
Clamp Ø 3mm
Dim (Ø x L) 4 mm x 25 mm
Halogen free No
Min. temperature -65°C
Misc Attribute H30X25BK CR BK 1000
Terminal Ø (max.) 6mm

Reviews

Be the first to submit a review

Trustpilot