HellermannTyton 600-02937 Cable Sleeve Neoprene Black Ø12.5mm 1pc

MPN
600-02937
EAN-13
2050004617702
Order Code
04-2108
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 317 in stock

The HellermannTyton cable sleeve, model H25X20BK CR BK 1000, is made from neoprene and is black in colour. It supports a maximum terminal diameter of 12.5 mm, providing excellent protection for cables. Typical applications include securing and insulating cables in automotive, industrial, and electronics environments.
Sleeve Diameter 4.1mm
Colour Black
Length 20mm
Material Neoprene
Type Cable sleeve
Clamp Ø 2.5mm
Dim (Ø x H) 4.1 mm x 4.1 mm
Halogen free No
Height 4.1mm
Maximum Temperature 95°C
Min. temperature -65°C
Misc Attribute H25X20BK CR BK 1000
Terminal Ø (max.) 12.5mm
Weight 0.25g
Width 4.1mm

Reviews

Be the first to submit a review

Trustpilot