HellermannTyton 600-02935 Neoprene Cable Sleeve Black Ø12.5mm 1pc

MPN
600-02935
EAN-13
2050004617849
Order Code
04-2107
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.051
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,018 in stock

The HellermannTyton cable sleeve, model H25X30BK CR BK 500, is made of durable neoprene and has a maximum terminal diameter of 12.5 mm. It features a black finish and is ideal for organising and protecting cables in various applications. Typically used in both domestic and industrial environments, this sleeve offers excellent resistance to wear and environmental factors.
Sleeve Diameter 4.1mm
Colour Black
Length 30mm
Material Neoprene
Type Cable sleeve
Clamp Ø 2.5mm
Dim (Ø x H) 4.1 mm x 4.1 mm
Halogen free No
Height 4.1mm
Maximum Temperature 95°C
Min. temperature -65°C
Misc Attribute H25X30BK CR BK 500
Terminal Ø (max.) 12.5mm
Weight 0.36g
Width 4.1mm

Reviews

Be the first to submit a review

Trustpilot