HellermannTyton 600-02934 Cable sleeve Neoprene Black Ø12.5mm 1pc

MPN
600-02934
EAN-13
2050004617832
Order Code
04-2106
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
100+ £0.044
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,987 in stock

The HellermannTyton H25X25BK CR BK 1000 is a black neoprene cable sleeve with a maximum terminal diameter of 12.5 mm. This product provides robust protection for cables, making it suitable for electrical insulation and organisational applications. It is commonly used for securing wiring in automotive, industrial, and electronic setups.
Sleeve Diameter 4.1mm
Colour Black
Length 25mm
Material Neoprene
Type Cable sleeve
Clamp Ø 2.5mm
Dim (Ø x H) 4.1 mm x 4.1 mm
Halogen free No
Height 4.1mm
Maximum Temperature 95°C
Min. temperature -65°C
Misc Attribute H25X25BK CR BK 1000
Terminal Ø (max.) 12.5mm
Weight 0.32g
Width 4.1mm

Reviews

Be the first to submit a review

Trustpilot