HellermannTyton 600-02498 neoprene Cable sleeve Ø6mm black 1pc

MPN
600-02498
EAN-13
2050004617696
Order Code
04-2105
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
150+ £0.0253
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 979 in stock

The HellermannTyton H12X20BK CR BK 1000 cable sleeve is designed for cables with a maximum terminal diameter of 6 mm and is constructed from durable neoprene. Available in black, this sleeve provides excellent insulation and protection against abrasion and environmental factors. It is typically used in electrical and automotive applications to organise and secure cables.
Sleeve Diameter 2.6mm
Colour Black
Length 20mm
Material Neoprene
Type Cable sleeve
Clamp Ø 1.2mm
Dim (Ø x H) 2.6 mm x 2.6 mm
Halogen free No
Height 2.6mm
Maximum Temperature 95°C
Min. temperature -65°C
Misc Attribute H12X20BK CR BK 1000
Terminal Ø (max.) 6mm
Weight 0.1g
Width 2.6mm

Reviews

Be the first to submit a review

Trustpilot