HellermannTyton 600-02496 Cable Sleeve Neoprene Black Dia25mm 1 piece

Image Representative of Range

HellermannTyton 600-02496 Cable Sleeve Neoprene Black Dia25mm 1 piece

MPN
600-02496
EAN-13
5022660687808
Order Code
12-0433
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.447
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 8 weeks

The HellermannTyton TH140X50BK CR BK 100 cable sleeve is made of neoprene and is black in colour. It is designed for a maximum terminal diameter of 25 mm, making it ideal for protecting cables in various environments. This sleeve is commonly used for cable management and organising in both industrial and domestic applications.
Sleeve Diameter 15mm
Colour Black
Length 50mm
Material Chloroprene
Type Cable sleeve
Clamp Ø 14mm
Dim (Ø x L) 15 mm x 50 mm
Halogen free No
Min. temperature -65°C
Misc Attribute TH140X50BK CR BK 100
Terminal Ø (max.) 25mm

Reviews

Be the first to submit a review

Trustpilot