HellermannTyton 600-02495 Cable Sleeve Neoprene Black 20mm Dia 1 piece

Image Representative of Range

HellermannTyton 600-02495 Cable Sleeve Neoprene Black 20mm Dia 1 piece

MPN
600-02495
EAN-13
2050003637046
Order Code
12-0431
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
10+ £0.447
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 121 in stock

HellermannTyton TH120X50BK CR BK 100 is a grommet-style cable sleeve made from neoprene, in black, to accommodate terminals up to 20 mm in diameter. This product offers excellent flexibility and protection for cabling systems. It is typically used in electrical installations to organise and safeguard wires from external damage.
Sleeve Diameter 13mm
Colour Black
Length 50mm
Material Chloroprene
Type Cable sleeve
Clamp Ø 12mm
Dim (Ø) 13mm
Halogen free No
Min. temperature -65°C
Misc Attribute TH120X50BK CR BK 100
Terminal Ø (max.) 20mm

Reviews

Be the first to submit a review

Trustpilot