HellermannTyton 600-02198 Cable Sleeve Neoprene Black Dia13mm 1 piece

Image Representative of Range

HellermannTyton 600-02198 Cable Sleeve Neoprene Black Dia13mm 1 piece

MPN
600-02198
EAN-13
2050003637060
Order Code
12-0427
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
50+ £0.120
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 6,240 in stock

HellermannTyton manufactures the H75X30BK CR BK 250 cable sleeve, designed in black neoprene with a maximal terminal diameter of 13 mm. This cable sleeve is ideal for providing robust protection and organisation of wires. Typical applications include electrical installations where cable management and protection are critical.
Sleeve Diameter 8.5mm
Colour Black
Length 30mm
Material Chloroprene
Type Cable sleeve
Clamp Ø 7.5mm
Dim (Ø x L) 8.5 mm x 30 mm
Halogen free No
Min. temperature -65°C
Misc Attribute H75X30BK CR BK 250
Terminal Ø (max.) 13mm

Reviews

Be the first to submit a review

Trustpilot