HellermannTyton 598-31402 HELASIGN Red Cable Identifier 19.05x25.40mm 60pk

Image Representative of Range

HellermannTyton 598-31402 HELASIGN Red Cable Identifier 19.05x25.40mm 60pk

MPN
598-31402
EAN-13
4031026295152
Order Code
12-0425
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

HellermannTyton manufactures the 598-31402 HSMB-C3-1402-RD cable identifier, featuring a heatshrink label measuring 19.05 x 25.40 mm and available in red. The pack contains 60 labels, suitable for industrial labelling and cable processing applications. This product is ideal for use in environments requiring durable and visible cable marking solutions.
Type Cable Markers
Colour Red
Material Type 120, vinyl film, coloured
Labels per sheet 6
Length 76.20mm
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute HSMB-C3-1402-RD
Number of labels 60
Operating Temperature -40 - +80°C
Series Helasign
Temperature Range -40 - +80°C
Width 25.40mm
Writing area 19.05 x 25.40 mm
Writing area length 19.05mm
Writing area width 25.40mm

Reviews

Be the first to submit a review

Trustpilot