HellermannTyton 598-14020 HELASIGN Cable Labels 12.70mm White 240-Pack

Image Representative of Range

HellermannTyton 598-14020 HELASIGN Cable Labels 12.70mm White 240-Pack

MPN
598-14020
EAN-13
4031026295084
Order Code
12-0421
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £17.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

HellermannTyton manufactures the HSMB-C1-1402-WH cable identifier, a white heat shrink label measuring 12.70 x 12.70 mm. This pack includes 240 labels, suitable for clear and durable industrial labelling. Typical applications include cable processing and EMC products, providing reliable identification.
Type Cable Markers
Colour White
Material Type 120, vinyl film, coloured
Labels per sheet 24
Length 38.10mm
Maximum Temperature +80°C
Min. temperature -40°C
Misc Attribute HSMB-C1-1402-WH
Number of labels 240
Operating Temperature -40 - +80°C
Series Helasign
Temperature Range -40 - +80°C
Width 12.70mm
Writing area 12.70 x 12.70 mm
Writing area length 12.70mm
Writing area width 12.70mm

Reviews

Be the first to submit a review

Trustpilot