HellermannTyton 594-81104 Helatag Label 25.40x19.05mm White 1008pieces

Image Representative of Range

HellermannTyton 594-81104 Helatag Label 25.40x19.05mm White 1008pieces

MPN
594-81104
EAN-13
4031026294414
Order Code
12-0419
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £236.56 £230.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

HellermannTyton manufactures the 594-81104 cable identifier with labels measuring 25.40 x 19.05 mm and in a white colour. Each pack contains 1008 labels, suitable for cable processing and industrial labelling applications. The product is ideal for organising and identifying cables in various environments.
Type Cable Markers
Colour White
Material Polyester film, highly transparent with a white labelling area
Labels per sheet 28
Length 67.70mm
Maximum Temperature +150°C
Min. temperature -40°C
Misc Attribute TAG136LA4-1104-WHCL
Number of labels 1008
Operating Temperature -40 - +150°C
Series Helatag
Temperature Range -40 - +150°C
Width 25.40mm
Writing area 25.40 x 19.05 mm
Writing area length 25.40mm
Writing area width 19.05mm

Reviews

Be the first to submit a review

Trustpilot