HellermannTyton 594-71104 TAG135LA4-1104-WHCL self-laminating labels

Image Representative of Range

HellermannTyton 594-71104 TAG135LA4-1104-WHCL self-laminating labels

MPN
594-71104
EAN-13
4031026294391
Order Code
04-2093
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £213.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HellermannTyton produces self-laminating adhesive labels suitable for thermal transfer printers, featuring a white and transparent finish. These labels are ideal for cable marking and identification in industrial settings. They ensure durable and clear labelling, enhancing organisation and efficiency in cable management.
Type Thermal transfer printer labels
Colour White + transparent
Material Plastic
Fitting type Adhesive
Writing area width 48.50mm

Reviews

Be the first to submit a review

Trustpilot