HellermannTyton 594-61104 TAG134LA4 Helatag Cable Label 25.40x12.70mm White

Image Representative of Range

HellermannTyton 594-61104 TAG134LA4 Helatag Cable Label 25.40x12.70mm White

MPN
594-61104
EAN-13
4031026294384
Order Code
12-0417
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (6)
Qty Was Unit Price (Ex VAT)
1+ £155.00 £154.78
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

HellermannTyton produces the TAG134LA4-1104-WHCL cable identifier, featuring durable white labels measuring 25.40 x 12.70 mm. Each pack contains 1008 labels, ideal for organised cable processing and labelling in industrial settings. Commonly used for cable identification and management, these labels are suitable for heat shrink applications.
Type Cable Markers
Colour White
Material Polyester film, highly transparent with a white labelling area
Labels per sheet 42
Length 44.50mm
Maximum Temperature +150°C
Min. temperature -40°C
Misc Attribute TAG134LA4-1104-WHCL
Number of labels 1008
Operating Temperature -40 - +150°C
Series Helatag
Temperature Range -40 - +150°C
Width 25.40mm
Writing area 25.40 x 12.70 mm
Writing area length 25.40mm
Writing area width 12.70mm

Reviews

Be the first to submit a review

Trustpilot