HellermannTyton 550-14013 Label dispenser adhesive 25.4x76.2mm 1pc

Image Representative of Range

HellermannTyton 550-14013 Label dispenser adhesive 25.4x76.2mm 1pc

MPN
550-14013
EAN-13
4031026294247
Order Code
04-2057
Country of Origin
Germany
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £28.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

HellermannTyton's label dispenser, model 550-14013, is designed for efficient cable marking and identification. This adhesive fitting type is ideal for various industrial labelling applications, including cable processing. It ensures easy application and durability with its heat shrink compatibility.
Type Label dispenser
Colour Multicolour
Fitting type Adhesive
Material Plastic
Misc Attribute 1 RO203-1401-WH-1401-CL/WH
Misc Attribute 2 Roll shape
Width 19.05mm

Reviews

Be the first to submit a review

Trustpilot