HellermannTyton 440-00050 VP_S_7 blind plugs halogen-free black 20pcs

MPN
440-00050
EAN-13
4031026690445
Order Code
04-2047
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.98
10+ £11.91
100+ £11.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

HellermannTyton's VP_S_7_Blindplug-PL-BK is a halogen-free, black plastic filler grommet. This product, offered in packs of 20, is designed for sealing unused holes or entries in panels or enclosures. It is ideal for ensuring safety and maintaining cleanliness in electrical and electronic applications.
Type Filler
Colour Black
Diameter 7mm
Dimensions (Ø x H) 7 mm x 11 mm
Halogen-free Yes
Height 11mm
IP Rating IP65, IP66
Length 20mm
Material Plastic
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute VP_S_7_Blindplug-PL-BK (20)
Width 7mm

Reviews

Be the first to submit a review

Trustpilot