HellermannTyton 440-00049 VP S 5 blind plug halogen-free black 20pcs

MPN
440-00049
EAN-13
4031026690438
Order Code
04-2046
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The HellermannTyton VP_S_5_Blindplug-PL-BK is a black, halogen-free plastic grommet designed for filling unused holes. With 20 pieces per package, it provides reliable sealing and protection against dust and debris. This filler is ideal for use in electrical cabinets and enclosures to maintain safety and environmental standards.
Type Filler
Colour Black
Diameter 5mm
Dimensions (Ø x H) 5 mm x 11 mm
Halogen-free Yes
Height 11mm
Length 20mm
Material Plastic
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute VP_S_5_Blindplug-PL-BK (20)
Width 7mm

Reviews

Be the first to submit a review

Trustpilot