HellermannTyton 440-00046 VarioPlate filler halogen-free black plastic

MPN
440-00046
EAN-13
4031026686370
Order Code
04-2043
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
5+ £1.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 24 in stock

HellermannTyton's VP_13-15_Blindplug-PL-BK is a halogen-free plastic grommet, ideal for filling unused holes or openings. Its black colour ensures a professional finish, blending seamlessly with most equipment and housing. This product is commonly used in electrical enclosures to maintain safety and aesthetics.
Type Filler
Colour Black
Diameter 20mm
Dimensions (Ø) 20mm
Halogen-free Yes
IP Rating IP66
Material Plastic
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute VP_13-15_Blindplug-PL-BK

Reviews

Be the first to submit a review

Trustpilot