HellermannTyton 440-00044 VarioPlate filler blindplug plastic black 20pcs

MPN
440-00044
EAN-13
4031026686356
Order Code
04-2041
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £15.25
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

HellermannTyton's VP_9-11_Blindplug-PL-BK is a halogen-free plastic grommet available in black. It serves as a filler to seal unused holes and protect against dust and moisture ingress. Ideal for automotive and industrial applications, this pack includes 20 pieces.
Type Filler
Colour Black
Dimensions (L x W x H) 20 x 7 x 11 mm
Halogen-free Yes
Height 11mm
IP Rating IP65, IP66
Length 20mm
Material Plastic
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute VP_9-11_Blindplug-PL-BK (20)
Width 7mm

Reviews

Be the first to submit a review

Trustpilot