HellermannTyton 440-00041 VarioPlate filler 20pcs plastic blind plug black

MPN
440-00041
EAN-13
4031026686646
Order Code
04-2037
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £12.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

HellermannTyton's VP_3-5_Blindplug-PL-BK is a halogen-free plastic filler available in black. The grommet comes in a pack of 20 pieces and is designed for sealing cable entry points. It is typically used in electrical installations to protect cables and wires while providing a neat finish.
Type Filler
Colour Black
Dimensions (L x W x H) 20 x 7 x 11 mm
Halogen-free Yes
Height 11mm
IP Rating IP65, IP66
Length 20mm
Material Plastic
Maximum Temperature +90°C
Min. temperature -40°C
Misc Attribute VP_3-5_Blindplug-PL-BK (20)
Width 7mm

Reviews

Be the first to submit a review

Trustpilot