HellermannTyton 440-00040 VarioPlate halogen-free Cable sleeve 3-33mm

MPN
440-00040
EAN-13
4031026686790
Order Code
04-2036
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
10+ £2.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 5 in stock

HellermannTyton produces the VP-L_32-33_Ins-sgl-PL-BK Sleeve, a halogen-free grommet made from black TPE, providing safety in flame-prone areas. The sleeve is ideal for insulating and protecting cables in electrical and automotive applications. This HellermannTyton 440-00040 Sleeve is available in single units, offering a practical solution for various wiring installations.
Sleeve Diameter Not Applicable
Colour Black
Length 32mm
Material TPE
Type Sleeve
Dim (L x W x H) 32 x 42.20 x 20 mm
Fire protection properties halogen-free
Halogen free Yes
Height 20mm
IP Rating IP65, IP66
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute VP-L_32-33_Ins-sgl-PL-BK
Width 42.20mm

Reviews

Be the first to submit a review

Trustpilot