HellermannTyton 440-00038 VarioPlate Cable sleeve TPE black halogen-free

MPN
440-00038
EAN-13
4031026686776
Order Code
04-2034
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 11 in stock

The HellermannTyton sleeve, model 440-00038, is a halogen-free, black TPE component designed for single insulation applications. Key features include its fire-resistant properties and suitability for environments requiring non-toxic smoke emissions. Typically used in electrical and cable management, it is ideal for protecting wires in tight or hazardous spaces.
Sleeve Diameter Not Applicable
Colour Black
Length 32mm
Material TPE
Type Sleeve
Dim (L x W x H) 32 x 42.20 x 20 mm
Fire protection properties halogen-free
Halogen free Yes
Height 20mm
IP Rating IP65, IP66
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute VP-L_30-31_Ins-sgl-PL-BK
Width 42.20mm

Reviews

Be the first to submit a review

Trustpilot