HellermannTyton 440-00033 VP-L_25-26 Insulation Sleeve TPE Black 1pc

MPN
440-00033
EAN-13
4031026686721
Order Code
04-2028
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
2+ £2.51
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 9 in stock

HellermannTyton manufactures the halogen-free TPE sleeve, model VP-L_25-26_Ins-sgl-PL-BK, which is black in colour and sold individually. This grommet is designed to provide insulation and protection for cables, ensuring safety and reliability in various applications. Typical uses include wiring installations in environments where flame retardancy and the absence of halogens are crucial.
Sleeve Diameter Not Applicable
Colour Black
Length 32mm
Material TPE
Type Sleeve
Dim (L x W x H) 32 x 42.20 x 20 mm
Fire protection properties halogen-free
Halogen free Yes
Height 20mm
IP Rating IP65, IP66
Maximum Temperature +100°C
Min. temperature -40°C
Misc Attribute VP-L_25-26_Ins-sgl-PL-BK
Width 42.20mm

Reviews

Be the first to submit a review

Trustpilot